The SBT-70-WTH-F75-HB721 is a surface mount LED emitter with a correlated color temperature of 2880K to 3190K. It features a maximum current rating of 10.5A and a thermal resistance of 0.7°C/W. The device is packaged in a tray with 25 units per package. It is suitable for use in optoelectronic and display applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 2880K ~ 3190K |
| Max Current Rating | 10.5A |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SBT-70 |
| Thermal Resistance of Package | 0.7°C/W |
| RoHS | Compliant |