The SBT-70 series LED emitter from Luminus features a high luminous flux of 900lm and a forward current rating of 10.5A. It has a color rendering index of 95 and an illumination color of white. The LED is packaged in a surface mount SMD/SMT package and is available in a tray packaging with 25 units per package. The thermal resistance of the package is 0.7°C/W, allowing for efficient heat dissipation.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color Rendering Index (CRI) | 95 |
| Forward Current | 10.5A |
| Height | 1.54mm |
| Illumination Color | White |
| Length | 11mm |
| Luminous Flux | 900lm |
| Max Current Rating | 10.5A |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SBT-70 |
| Thermal Resistance of Package | 0.7°C/W |
| Width | 10mm |
| RoHS | Compliant |