The SBT-90-W65S-F71-MA100 is a single white LED from Luminus with a luminous flux of 1433lm and a color rendering index of 70. It has a maximum current rating of 9A and is available in a tray packaging with 25 units per package. The LED has a size of 1.54mm in height and 10mm in width, and a length of 11mm.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Forward Current | 9A |
| Height | 1.54mm |
| Illumination Color | White |
| Length | 11mm |
| Luminous Flux | 1433lm |
| Max Current Rating | 9A |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SBT-90 |
| Size | 1.54mm |
| Voltage | 3.7V |
| Width | 10mm |
| RoHS | Not Compliant |