Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LUMINUS
SBT-90-W65S-F71-MB100
Datasheet
Luminus
SBT-90-W65S-F71-MB100
End of Life
Led SBT-90 Cool White 6500K 2SMD
Optoelectronics & Displays
LEDs & LED Products
Optoelectronics & Displays
LEDs & LED Products
LED Emitters
Led SBT-90 Cool White 6500K 2SMD
Voltage
3.7V
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
White
Luminous Flux
1538lm
Max Current Rating
9A
Package Quantity
25
Packaging
Tray
Series
SBT-90
Voltage
3.7V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account