The SBT-90-W65S-F71-NA100 is a surface-mount LED emitter with a white illumination color and a correlated color temperature of 6500 K. It has a luminous flux of 1590lm and a color rendering index of 70. The device is RoHS compliant and features a thermal resistance of 0.64°C/W. It is available in a package quantity of 25 and is packaged in a tray. The SBT-90-W65S-F71-NA100 has a maximum current rating of 9A and a forward current of 9A.
Checking distributor stock and pricing after the page loads.
Luminus SBT-90-W65S-F71-NA100 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 9A |
| Height | 1.54mm |
| Illumination Color | White |
| Length | 11mm |
| Luminous Flux | 1590lm |
| Max Current Rating | 9A |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SBT-90 |
| Thermal Resistance of Package | 0.64°C/W |
| Width | 10mm |
| RoHS | Compliant |