White Led, Surface Mount, 6500K -5700K Cct, 70 Cri
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Max Current Rating | 9A |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | SBT-90 |
| Thermal Resistance of Package | 0.64°C/W |
| RoHS | Compliant |