Sign in to ask questions about the Luminus SBT-90-WDLS-F71-MB150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Luminus SBT-90-WDLS-F71-MB150 technical specifications.
| Package/Case | SMD/SMT |
| Max Current Rating | 9A |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | SBT-90 |
| Thermal Resistance of Package | 0.64°C/W |
| RoHS | Compliant |
Download the complete datasheet for Luminus SBT-90-WDLS-F71-MB150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.