The SBT-90-WDLS-F71-NB150 is a 1W white LED from Luminus with a correlated color temperature of 6500 K and a square lens style. It features a maximum current rating of 9A and is designed for surface mount applications. The LED is packaged in a tray and has a thermal resistance of 0.64°C/W. It is part of the SBT-90 series and is suitable for use in a variety of general applications.
Luminus SBT-90-WDLS-F71-NB150 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 6500 K |
| Lens Style | Square |
| Max Current Rating | 9A |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tray |
| Series | SBT-90 |
| Thermal Resistance of Package | 0.64°C/W |
| RoHS | Compliant |
Download the complete datasheet for Luminus SBT-90-WDLS-F71-NB150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.