The SSM-80 LED emitter is a module-style component with a correlated color temperature of 2700K and a viewing angle of 120°. It measures 5.3mm in height, 10mm in length, and 11mm in width. The emitter has a maximum current rating of 2A and is packaged in a tray. It is designed for use in general applications and is part of the SSM-80 series.
Luminus SSM-80-W27M-A91-JB803 technical specifications.
| Package/Case | Module |
| Correlated Color Temperature (CCT) | 2700K |
| Height | 5.3mm |
| Length | 10mm |
| Lens Style | Domed |
| Max Current Rating | 2A |
| Packaging | Tray |
| Series | SSM-80 |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SSM-80-W27M-A91-JB803 to view detailed technical specifications.
No datasheet is available for this part.