The SSM-80-W27M-A91-KA800 is a white LED from Luminus with a correlated color temperature of 2700K and a color rendering index of 83. It has a forward current rating of 1.4A and a luminous flux of 1040lm. The LED is available in a module package with a height of 5.3mm and a length of 10mm. It is suitable for general use and is packaged in tape and reel quantities of 25.
Luminus SSM-80-W27M-A91-KA800 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 83 |
| Correlated Color Temperature (CCT) | 2700K |
| Forward Current | 1.4A |
| Height | 5.3mm |
| Illumination Color | White |
| Length | 10mm |
| Lens Style | Domed |
| Luminous Flux | 1040lm |
| Max Current Rating | 2A |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Series | SSM-80 |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Luminus SSM-80-W27M-A91-KA800 to view detailed technical specifications.
No datasheet is available for this part.