The SSM-80-W30M-A91-KB700 is a white LED emitter with a luminous flux of 1200lm and a correlated color temperature of 3000K. It has a color rendering index of 83 and a forward current rating of 1.4A. The device is packaged in a module format and is available in quantities of 25. The SSM-80-W30M-A91-KB700 is designed for general use and has a viewing angle of 120°.
Luminus SSM-80-W30M-A91-KB700 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 83 |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 1.4A |
| Height | 5.3mm |
| Illumination Color | White |
| Length | 10mm |
| Lens Style | Domed |
| Luminous Flux | 1200lm |
| Max Current Rating | 2A |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Series | SSM-80 |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Luminus SSM-80-W30M-A91-KB700 to view detailed technical specifications.
No datasheet is available for this part.