High Power LEDs - White White 3500K 900lm @ 1.1A
Luminus SSM-80-W35M-A91-JA601 technical specifications.
| Color Rendering Index (CRI) | 83 |
| Correlated Color Temperature (CCT) | 3500 K |
| Forward Current | 1.4A |
| Height | 5.3mm |
| Illumination Color | White |
| Length | 11mm |
| Luminous Flux | 900lm |
| Packaging | Tray |
| Viewing Angle | 120° |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SSM-80-W35M-A91-JA601 to view detailed technical specifications.
No datasheet is available for this part.