Luminus SSM-80-W35M-A91-KB603 technical specifications.
| Package/Case | Module |
| Correlated Color Temperature (CCT) | 3500K |
| Height | 5.3mm |
| Length | 10mm |
| Lens Style | Domed |
| Max Current Rating | 2A |
| Packaging | Tray |
| Series | SSM-80 |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SSM-80-W35M-A91-KB603 to view detailed technical specifications.
No datasheet is available for this part.