The SSM-80-W35M-A91-LA600 is a white LED emitter with a luminous flux of 1290lm and a correlated color temperature of 3500K. It has a viewing angle of 120° and a maximum current rating of 2A. The LED is packaged in a module form factor with a height of 5.3mm and a length of 10mm. It is available in a tape and reel packaging format with 25 LEDs per package.
Luminus SSM-80-W35M-A91-LA600 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 83 |
| Correlated Color Temperature (CCT) | 3500K |
| Forward Current | 1.4A |
| Height | 5.3mm |
| Illumination Color | White |
| Length | 10mm |
| Lens Style | Domed |
| Luminous Flux | 1290lm |
| Max Current Rating | 2A |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Series | SSM-80 |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Luminus SSM-80-W35M-A91-LA600 to view detailed technical specifications.
No datasheet is available for this part.