The SSM-80-W40M-A91-LB500 is a white LED emitter module from Luminus, featuring a correlated color temperature of 4000K and a color rendering index of 83. It has a forward current rating of 1.4A and a maximum current rating of 2A. The module is packaged in a tape and reel format with 25 units per package, and has a viewing angle of 120°. It operates at a test temperature of 25°C.
Luminus SSM-80-W40M-A91-LB500 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 83 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 1.4A |
| Height | 5.3mm |
| Illumination Color | White |
| Length | 10mm |
| Lens Style | Domed |
| Luminous Flux | 1380lm |
| Max Current Rating | 2A |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Series | SSM-80 |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Luminus SSM-80-W40M-A91-LB500 to view detailed technical specifications.
No datasheet is available for this part.