Luminus SSR-50-W30M-R21-GF701 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 83 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 1.75A |
| Height | 6.1mm |
| Illumination Color | White |
| Length | 19.9mm |
| Lens Style | Domed, Circular |
| Luminous Flux | 275lm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | SSR-50 |
| Test Temperature | 25°C |
| Viewing Angle | 100° |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SSR-50-W30M-R21-GF701 to view detailed technical specifications.
No datasheet is available for this part.