The SSR-50-W40S-R21-G3501 is a high-brightness LED emitter with a luminous flux of 350lm and a correlated color temperature of 4000K. It features a color rendering index of 70 and a forward current rating of 1.75A with a maximum current rating of 5A. The LED is packaged in a module format with a viewing angle of 100° and is available in a tape and reel packaging with 25 units per package.
Luminus SSR-50-W40S-R21-G3501 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 1.75A |
| Height | 6.1mm |
| Illumination Color | White |
| Length | 19.9mm |
| Lens Style | Domed |
| Luminous Flux | 350lm |
| Max Current Rating | 5A |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Series | SSR-50 |
| Test Temperature | 25°C |
| Viewing Angle | 100° |
| Width | 19.9mm |
| RoHS | Compliant |
No datasheet is available for this part.