
High Power LED Module Light Source is a high performance energy efficient device which can handle high thermal and high driving current
Sign in to ask questions about the Luminus SSR-50-W45S-R21-GH400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Luminus SSR-50-W45S-R21-GH400 technical specifications.
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 19.9 |
| Package Width (mm) | 19.9 |
| Package Height (mm) | 6.1 |
| Seated Plane Height (mm) | 6.1 |
| Mounting | Screw |
| Cage Code | 4TU06 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Luminus SSR-50-W45S-R21-GH400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.