The SSR-50-W45S-R21-H3401 is a LED emitter with a package quantity of 25 units per reel. It has a maximum current rating of 5A and a forward current of 1.75A. The LED emits white light with a luminous flux of 425lm and a correlated color temperature of 4500K. It has a color rendering index of 70 and a viewing angle of 100°. The module is packaged in a tape and reel format and has a test temperature of 25°C.
Luminus SSR-50-W45S-R21-H3401 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 4500K |
| Forward Current | 1.75A |
| Height | 6.1mm |
| Illumination Color | White |
| Length | 19.9mm |
| Lens Style | Domed |
| Luminous Flux | 425lm |
| Max Current Rating | 5A |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Series | SSR-50 |
| Test Temperature | 25°C |
| Viewing Angle | 100° |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SSR-50-W45S-R21-H3401 to view detailed technical specifications.
No datasheet is available for this part.