The SSR-50-W65S-R21-J3101 is a high-brightness LED emitter with a luminous flux of 500lm and correlated color temperature of 6500K. It features a color rendering index of 70 and a forward current rating of 1.75A. The LED is packaged in a module format, available in quantities of 25, and is suitable for use in a variety of applications. The SSR-50-W65S-R21-J3101 is rated for a maximum current of 5A and has a viewing angle of 100°. It is packaged on a tape and reel for easy handling and installation.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500K |
| Forward Current | 1.75A |
| Height | 6.1mm |
| Illumination Color | White |
| Length | 19.9mm |
| Lens Style | Domed |
| Luminous Flux | 500lm |
| Max Current Rating | 5A |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Series | SSR-50 |
| Test Temperature | 25°C |
| Viewing Angle | 100° |
| Width | 19.9mm |
| RoHS | Compliant |