
The Luminous SSR-80-W30M-R91-JA700 is a high-brightness LED with a luminous flux of 900lm and a correlated color temperature of 3000 K. It features a color rendering index of 83 and an illumination color of white. The LED has a forward current rating of 1.4A and a viewing angle of 120°. It is packaged in a tray and measures 7.4mm in height, 19.9mm in length, and 19.9mm in width.
Luminus SSR-80-W30M-R91-JA700 technical specifications.
| Color Rendering Index (CRI) | 83 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 1.4A |
| Height | 7.4mm |
| Illumination Color | White |
| Length | 19.9mm |
| Luminous Flux | 900lm |
| Packaging | Tray |
| Viewing Angle | 120° |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SSR-80-W30M-R91-JA700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.