Luminus SSR-80-W30M-R91-KA701 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 83 |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 1.4A |
| Height | 7.4mm |
| Illumination Color | White |
| Length | 19.9mm |
| Lens Style | Domed |
| Luminous Flux | 1040lm |
| Max Current Rating | 2A |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Series | SSR-80 |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SSR-80-W30M-R91-KA701 to view detailed technical specifications.
No datasheet is available for this part.