The SSR-80-W40M-R91-LB501 is a module-type LED emitter with a correlated color temperature of 4000K and a color rendering index of 83. It has a forward current rating of 1.4A and a luminous flux of 1380lm. The emitter is packaged in a tape and reel format with 25 units per package. It has a viewing angle of 120° and is designed for general use.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 83 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 1.4A |
| Height | 7.4mm |
| Illumination Color | White |
| Length | 19.9mm |
| Lens Style | Domed |
| Luminous Flux | 1380lm |
| Max Current Rating | 2A |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Series | SSR-80 |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 19.9mm |
| RoHS | Compliant |