The SSR-90-B-R11-KE301 is a single LED emitter with a luminous flux of 315lm and a wavelength of 465nm. It is packaged in a module format and has a maximum operating temperature of 85°C. The device is rated for a maximum current of 27A and has a viewing angle of 100°. It is available in a tray packaging with 25 units per package.
Luminus SSR-90-B-R11-KE301 technical specifications.
| Package/Case | Module |
| Color | Blue |
| Forward Current | 6.3A |
| Height | 7.1mm |
| Illumination Color | Blue |
| Length | 19.9mm |
| Lens Color | Clear |
| Lens Style | Domed, Circular |
| Luminous Flux | 315lm |
| Max Current Rating | 27A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | SSR-90 |
| Viewing Angle | 100° |
| Wavelength | 465nm |
| Width | 19.9mm |
| RoHS | Compliant |
No datasheet is available for this part.