
The SSR-90-W30M-R11-GL701 is a single LED emitter with a luminous flux of 700lm and a correlated color temperature of 3000 K. It has a viewing angle of 100° and is packaged in a module format. The device operates within a temperature range of -40°C to 85°C and has a maximum current rating of 9A.
Luminus SSR-90-W30M-R11-GL701 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 83 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 3.15A |
| Height | 7.1mm |
| Illumination Color | White |
| Length | 19.9mm |
| Lens Style | Domed, Circular |
| Luminous Flux | 700lm |
| Max Current Rating | 9A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | SSR-90 |
| Test Temperature | 40°C |
| Viewing Angle | 100° |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SSR-90-W30M-R11-GL701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
