This white LED module features a luminous flux of 800lm, a correlated color temperature of 4000K, and a color rendering index of 70. It has a forward current rating of 3.15A and is packaged in a module format. The module is available in quantities of 25 and is packaged on a tape and reel. It has a viewing angle of 100° and a width of 19.9mm.
Luminus SSR-90-W40S-R11-M2501 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 3.15A |
| Height | 7.1mm |
| Illumination Color | White |
| Length | 19.9mm |
| Lens Style | Domed |
| Luminous Flux | 800lm |
| Max Current Rating | 9A |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Series | SSR-90 |
| Test Temperature | 25°C |
| Viewing Angle | 100° |
| Width | 19.9mm |
| RoHS | Compliant |
No datasheet is available for this part.