The Luminus SSR-90-W45S-R11-L2401 is a white LED with a correlated color temperature of 4500K and a color rendering index of 70. It has a forward current rating of 3.15A and a luminous flux of 665lm. The LED is packaged in a module format with a height of 7.1mm and a length of 19.9mm. It is suitable for general use and has a maximum current rating of 9A.
Checking distributor stock and pricing after the page loads.
Luminus SSR-90-W45S-R11-L2401 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 4500K |
| Forward Current | 3.15A |
| Height | 7.1mm |
| Illumination Color | White |
| Length | 19.9mm |
| Lens Style | Domed |
| Luminous Flux | 665lm |
| Max Current Rating | 9A |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SSR-90 |
| Test Temperature | 40°C |
| Viewing Angle | 100° |
| Width | 19.9mm |
| RoHS | Compliant |