White SST-90 Led on Star Board, 5700K Cct, 70 Cri
Checking distributor stock and pricing after the page loads.
Luminus SSR-90-W57S-R11-GP200 technical specifications.
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5700 K |
| Forward Current | 3.15A |
| Height | 7.1mm |
| Illumination Color | White |
| Length | 19.9mm |
| Lens Color | Clear |
| Luminous Flux | 1130lm |
| Packaging | Tray |
| Viewing Angle | 100° |
| Width | 19.9mm |
| RoHS | Compliant |