The SSR-90-W57S-R11-L3201 is a LED emitter from Luminus, featuring a luminous flux of 700lm and a correlated color temperature of 5700K. It has a viewing angle of 100° and is available in a package quantity of 25. The LED emitter is packaged in a tray and has a test temperature of 40°C. It is part of the SSR-90 series and has a maximum current rating of 9A.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5700K |
| Forward Current | 3.15A |
| Height | 7.1mm |
| Illumination Color | White |
| Length | 19.9mm |
| Lens Style | Domed |
| Luminous Flux | 700lm |
| Max Current Rating | 9A |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SSR-90 |
| Test Temperature | 40°C |
| Viewing Angle | 100° |
| Width | 19.9mm |
| RoHS | Compliant |