The SSR-90-W65S-R11-GN101 is a single LED emitter with a luminous flux of 900lm and a forward current rating of 3.15A. It has a correlated color temperature of 6500 K and a color rendering index of 70. The device is packaged in a module format and has a maximum operating temperature of 85°C. It is available in a tray packaging with 25 units per package.
Sign in to ask questions about the Luminus SSR-90-W65S-R11-GN101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Luminus SSR-90-W65S-R11-GN101 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 3.15A |
| Height | 7.1mm |
| Illumination Color | White |
| Length | 19.9mm |
| Lens Style | Domed, Circular |
| Luminous Flux | 900lm |
| Max Current Rating | 9A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | SSR-90 |
| Viewing Angle | 100° |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SSR-90-W65S-R11-GN101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.