The SSR-90-W65S-R11-N3100 is a LED emitter with a correlated color temperature of 6500 K and a color rendering index of 70. It has a luminous flux of 975lm and a forward current rating of 3.15A. The device is packaged in a module with a white color and clear lens, and is available in a tray packaging with 25 units per package. It operates at a voltage of 3.25V.
Luminus SSR-90-W65S-R11-N3100 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 3.15A |
| Height | 7.1mm |
| Illumination Color | White |
| Length | 19.9mm |
| Lens Color | Clear |
| Luminous Flux | 975lm |
| Max Current Rating | 9A |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SSR-90 |
| Viewing Angle | 100° |
| Voltage | 3.25V |
| Width | 19.9mm |
| RoHS | Compliant |
No datasheet is available for this part.