The SSR-90-WWRM-R11-L2750 is a module-style LED emitter with a white color and correlated color temperature of 2700K to 3000K. It has a domed lens style and a viewing angle of 100 degrees. The module is rated for a maximum current of 9A and is available in a package quantity of 25. It is designed for use in general applications and has a test temperature of 40°C.
Luminus SSR-90-WWRM-R11-L2750 technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 2700K ~ 3000K |
| Height | 7.1mm |
| Lens Style | Domed |
| Max Current Rating | 9A |
| Package Quantity | 25 |
| Series | SSR-90 |
| Test Temperature | 40°C |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Luminus SSR-90-WWRM-R11-L2750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.