The SST-50-W30M-F21-GF701 is a white LED with a correlated color temperature of 3000 K and a color rendering index of 83. It has a luminous flux of 275lm and a viewing angle of 100°. This surface mount LED has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum current of 5A and a forward current of 1.75A.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 83 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 1.75A |
| Height | 4.3mm |
| Illumination Color | White |
| Length | 9mm |
| Lens Style | Round, Circular |
| Luminous Flux | 275lm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | SST-50 |
| Viewing Angle | 100° |
| Voltage | 3.2V |
| Width | 7.3mm |
| RoHS | Compliant |