The SST-50-W30M-F21-GG700 is a surface-mount LED emitter with a forward current rating of 1.75A and a luminous flux of 350lm. It has a correlated color temperature of 3000 K and a color rendering index of 83. The device is rated for operation between -40°C and 85°C and is available in a package quantity of 25 per tray. The SST-50-W30M-F21-GG700 is a general-purpose LED emitter suitable for a variety of applications.
Luminus SST-50-W30M-F21-GG700 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 83 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 1.75A |
| Height | 4.3mm |
| Illumination Color | White |
| Length | 9mm |
| Lens Style | Round, Circular |
| Luminous Flux | 350lm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | SST-50 |
| Viewing Angle | 100° |
| Voltage | 3.2V |
| Width | 7.3mm |
| RoHS | Compliant |
No datasheet is available for this part.