
The SST-50-W30M-F21-GG701 is a single LED emitter with a white illumination color and a correlated color temperature of 3000 K. It has a luminous flux of 350lm and a forward current rating of 1.75A. The device is packaged in a surface mount package and has a maximum operating temperature of 85°C. It is available in a tray packaging with 25 units per package.
Sign in to ask questions about the Luminus SST-50-W30M-F21-GG701 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Luminus SST-50-W30M-F21-GG701 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 83 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 1.75A |
| Height | 4.3mm |
| Illumination Color | White |
| Length | 9mm |
| Lens Style | Round, Circular |
| Luminous Flux | 350lm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | SST-50 |
| Viewing Angle | 100° |
| Voltage | 3.2V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SST-50-W30M-F21-GG701 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
