The SST-50-W40S-T21-GH500 is a white LED module with a correlated color temperature of 4000 K and a color rendering index of 70. It has a luminous flux of 375 lm and a forward current rating of 1.75 A. The module is available in a surface mount package with a height of 4.3 mm and a length of 9 mm. It is rated for a maximum current of 5 A and has a viewing angle of 100°.
Luminus SST-50-W40S-T21-GH500 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 4000 K |
| Forward Current | 1.75A |
| Height | 4.3mm |
| Illumination Color | White |
| Length | 9mm |
| Luminous Flux | 375lm |
| Max Current Rating | 5A |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | SST-50 |
| Viewing Angle | 100° |
| Voltage | 3.2V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SST-50-W40S-T21-GH500 to view detailed technical specifications.
No datasheet is available for this part.