The SST-50-W45S-F21-H3401 is a surface-mount LED emitter with a white illumination color and a correlated color temperature of 4500 K. It has a luminous flux of 413lm and a color rendering index of 70. The device is packaged in a tray with 25 LEDs per package and has a maximum current rating of 5A.
Luminus SST-50-W45S-F21-H3401 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 4500 K |
| Forward Current | 1.75A |
| Height | 4.3mm |
| Illumination Color | White |
| Length | 9mm |
| Luminous Flux | 413lm |
| Max Current Rating | 5A |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SST-50 |
| Viewing Angle | 100° |
| Voltage | 3.6V |
| Width | 7.3mm |
| RoHS | Compliant |
No datasheet is available for this part.