The SST-50-W45S-T21-H3400 LED emitter is a surface-mount device that produces a white light with a color rendering index of 70 and a correlated color temperature of 4500 Kelvin. It has a luminous flux of 413 lumens and a maximum current rating of 5 amperes. The device operates at a voltage of 3.2 volts and has a viewing angle of 100 degrees. The SST-50-W45S-T21-H3400 is packaged in tape and reel quantities of 250 and measures 4.3 millimeters in height, 7.3 millimeters in width, and 9 millimeters in length. It is designed for surface-mount applications and has a forward current rating of 1.75 amperes.
Luminus SST-50-W45S-T21-H3400 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 4500 K |
| Forward Current | 1.75A |
| Height | 4.3mm |
| Illumination Color | White |
| Length | 9mm |
| Luminous Flux | 413lm |
| Max Current Rating | 5A |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | SST-50 |
| Viewing Angle | 100° |
| Voltage | 3.2V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SST-50-W45S-T21-H3400 to view detailed technical specifications.
No datasheet is available for this part.