BIG CHIP LED HB MODULE WHITE
Checking distributor stock and pricing after the page loads.
Luminus SST-50-WDLS-F21-H3150 technical specifications.
| Package/Case | Module |
| Color | White |
| Luminous Flux | 413lm |
| Max Current Rating | 5A |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Series | SST-50 |
| Voltage | 3.2V |
| RoHS | Compliant |