Luminus SST-50-WWRM-F21-H2750 technical specifications.
| Package/Case | Module |
| Color | White |
| Luminous Flux | 388lm |
| Max Current Rating | 5A |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Series | SST-50 |
| Voltage | 3.2V |
| RoHS | Compliant |
Download the complete datasheet for Luminus SST-50-WWRM-F21-H2750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.