Luminus SST-90-G-F11-JE200 technical specifications.
| Lens Style | Round |
| Luminous Flux | 1485lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Luminus SST-90-G-F11-JE200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.