BIG CHIP LED HB MODULE WHITE
Luminus SST-90-W27M-F11-GK800 technical specifications.
| Package/Case | Module |
| Color | White |
| Luminous Flux | 550lm |
| Max Current Rating | 9A |
| Package Quantity | 25 |
| Series | SST-90 |
| Voltage | 3.25V |
| RoHS | Compliant |
Download the complete datasheet for Luminus SST-90-W27M-F11-GK800 to view detailed technical specifications.
No datasheet is available for this part.