Big Chip Led Hb Module White
Luminus SST-90-W30M-F11-GJ700 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 83 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 3.15A |
| Height | 5.4mm |
| Illumination Color | White |
| Length | 11mm |
| Lens Style | Round, Circular |
| Luminous Flux | 450lm |
| Max Current Rating | 9A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | SST-90 |
| Viewing Angle | 100° |
| Voltage | 3.25V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SST-90-W30M-F11-GJ700 to view detailed technical specifications.
No datasheet is available for this part.