The SST-90-W30M-F11-GL701 is a white LED from Luminus with a luminous flux of 700lm and a correlated color temperature of 3000 K. It has a forward current of 3.15A and a maximum operating temperature of 85°C. The LED is packaged in a surface mount package and has a viewing angle of 100°. It is available in a tray packaging with 25 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 83 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 3.15A |
| Height | 5.4mm |
| Illumination Color | White |
| Length | 11mm |
| Lens Style | Round, Circular |
| Luminous Flux | 700lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | SST-90 |
| Viewing Angle | 100° |
| Width | 10mm |
| RoHS | Compliant |