The SST-90-W30M-T11-GL701 is a white LED emitter with a luminous flux of 700lm and a forward current of 3.15A. It operates at a voltage of 3.25V and has a correlated color temperature of 3000 K. The device is packaged in a module format and is suitable for surface mount applications. It has a viewing angle of 100° and a color rendering index of 83.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 83 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 3.15A |
| Height | 5.4mm |
| Illumination Color | White |
| Length | 11mm |
| Luminous Flux | 700lm |
| Max Current Rating | 9A |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | SST-90 |
| Viewing Angle | 100° |
| Voltage | 3.25V |
| Width | 10mm |
| RoHS | Compliant |