White Led, Surface Mount, 5700K Cct, 70 Cri
Checking distributor stock and pricing after the page loads.
Luminus SST-90-W57S-F11-GP200 technical specifications.
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5700 K |
| Forward Current | 3.15A |
| Height | 5.4mm |
| Illumination Color | White |
| Length | 11mm |
| Lens Color | Clear |
| Luminous Flux | 1130lm |
| Mount | Surface Mount |
| Packaging | Tray |
| Viewing Angle | 100° |
| Width | 10mm |
| RoHS | Compliant |