The SST-90-W65S-F11-GN101 is a white LED from Luminus with a luminous flux of 900lm and a correlated color temperature of 6500 K. It features a viewing angle of 100° and is packaged in a module format. The LED operates within a temperature range of -40°C to 85°C and has a maximum current rating of 9A.
Sign in to ask questions about the Luminus SST-90-W65S-F11-GN101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Luminus SST-90-W65S-F11-GN101 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 3.15A |
| Height | 5.4mm |
| Illumination Color | White |
| Length | 11mm |
| Lens Style | Domed, Circular |
| Luminous Flux | 900lm |
| Max Current Rating | 9A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | SST-90 |
| Viewing Angle | 100° |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SST-90-W65S-F11-GN101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.