The SST-90-W65S-F11-GN102 is a single LED emitter with a white illumination color and a correlated color temperature of 6500 K. It has a luminous flux of 900lm and a forward current rating of 3.15A. The device is packaged in a module format with a package quantity of 25 per tray. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The SST-90-W65S-F11-GN102 is a general-purpose LED emitter suitable for a wide range of applications.
Luminus SST-90-W65S-F11-GN102 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 3.15A |
| Height | 5.4mm |
| Illumination Color | White |
| Length | 11mm |
| Lens Style | Domed, Circular |
| Luminous Flux | 900lm |
| Max Current Rating | 9A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | SST-90 |
| Viewing Angle | 100° |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.