The SST-90-W65S-F11-L3100 is a white LED emitter with a luminous flux of 700lm and a forward current rating of 3.15A. It has a correlated color temperature of 6500K and a color rendering index of 70. The LED is packaged in a module format and is available in quantities of 25. It is suitable for general use and has a viewing angle of 100°.
Luminus SST-90-W65S-F11-L3100 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500K |
| Forward Current | 3.15A |
| Height | 5.4mm |
| Illumination Color | White |
| Length | 11mm |
| Lens Style | Domed |
| Luminous Flux | 700lm |
| Max Current Rating | 9A |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Series | SST-90 |
| Test Temperature | 25°C |
| Viewing Angle | 100° |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SST-90-W65S-F11-L3100 to view detailed technical specifications.
No datasheet is available for this part.