The SST-90-W65S-T11-GN101 is a surface-mount LED emitter with a luminous flux of 900lm and a correlated color temperature of 6500K. It features a color rendering index of 70 and a forward current rating of 3.15A. The device is packaged in a module format with a viewing angle of 100° and is available in quantities of 250 per reel.
Luminus SST-90-W65S-T11-GN101 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500K |
| Forward Current | 3.15A |
| Height | 5.4mm |
| Illumination Color | White |
| Length | 11mm |
| Lens Style | Domed |
| Luminous Flux | 900lm |
| Max Current Rating | 9A |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | SST-90 |
| Viewing Angle | 100° |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.
